Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$462.09

(exc. GST)

$508.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.09

*price indicative

RS Stock No.:
271-5518
Mfr. Part No.:
222998 T5B-3-50/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

2

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Contact Voltage

60V

Width

160mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Length

240mm

Depth

197mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection IP65

Design surface mounting

Switching function 2 speeds

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy