Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5501
- Mfr. Part No.:
- 222746 T3-2-1/I2/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$216.85
(exc. GST)
$238.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.85 |
*price indicative
- RS Stock No.:
- 271-5501
- Mfr. Part No.:
- 222746 T3-2-1/I2/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Length | 185mm | |
| Width | 108mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | |
| Hazardous Area Certification | No | |
| Depth | 124mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Length 185mm | ||
Width 108mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | ||
Hazardous Area Certification No | ||
Depth 124mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Cutting Mats
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
