Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$407.15

(exc. GST)

$447.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.15

*price indicative

RS Stock No.:
271-5328
Mfr. Part No.:
207174 T3-2-1/I2/SVA(S)-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Length

181mm

Depth

107mm

Hazardous Area Certification

No

Width

100mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton panic switch with locking mechanism and has emergency switching off function.

Part group reference T3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy