Eaton 2 Position 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-6019
- Mfr. Part No.:
- 092297 T5B-3-8342/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$435.98
(exc. GST)
$479.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.98 |
*price indicative
- RS Stock No.:
- 271-6019
- Mfr. Part No.:
- 092297 T5B-3-8342/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Depth | 88mm | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Length | 165mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Depth 88mm | ||
Standards/Approvals VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Length 165mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A
- Eaton 90 °, Rotary Actuator 63 A
