Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$162.36

(exc. GST)

$178.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$162.36

*price indicative

RS Stock No.:
271-5323
Mfr. Part No.:
207165 T3-1-102/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

2

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Depth

181mm

Length

181mm

Width

100mm

Standards/Approvals

EN/IEC

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T3

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715505
  • Mfr. Part No. 222852 T3-2-8324/I2
Each
$213.60
  • RS Stock No. 2715336
  • Mfr. Part No. 207190 T3-4-15682/I2
Each
$311.60
  • RS Stock No. 2715324
  • Mfr. Part No. 207166 T3-1-102/I2-RT
Each
$162.36
  • RS Stock No. 2715334
  • Mfr. Part No. 207187 T3-3-8342/I2
Each
$266.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy