Eaton 6 Position 60 °, Knob Actuator 20 A
- RS Stock No.:
- 271-4905
- Mfr. Part No.:
- 019878 T0-3-15924/E
- Brand:
- Eaton
Subtotal (1 unit)*
$107.33
(exc. GST)
$118.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.33 |
*price indicative
- RS Stock No.:
- 271-4905
- Mfr. Part No.:
- 019878 T0-3-15924/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 6 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Depth | 48mm | |
| Length | 95mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 6 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Depth 48mm | ||
Length 95mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 6 Position 60 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 20 A
- RS PRO 6 Position 60 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Kraus & Naimer 6 Position 60 °, Rotary Knob Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A
