Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$781.34

(exc. GST)

$859.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.34

*price indicative

RS Stock No.:
271-5230
Mfr. Part No.:
197476 T3-3-15683/SE2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Length

250mm

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Depth

155mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories.

Surface mounting

3 contact unit(s)

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy