Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5228
- Mfr. Part No.:
- 197474 T3-4-15682/SE2/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$848.13
(exc. GST)
$932.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.13 |
*price indicative
- RS Stock No.:
- 271-5228
- Mfr. Part No.:
- 197474 T3-4-15682/SE2/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Length | 250mm | |
| Width | 200mm | |
| Standards/Approvals | UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 155mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Length 250mm | ||
Width 200mm | ||
Standards/Approvals UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 155mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories.
Surface mounting
4 contact unit(s)
Note
Eaton formerly known as Moeller
