Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$481.55

(exc. GST)

$529.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.55

*price indicative

RS Stock No.:
271-5136
Mfr. Part No.:
096942 T5-2-15414/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

600V

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

88mm

Hazardous Area Certification

No

Length

149mm

Depth

149mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Standards IEC/EN 60947

VDE 0660

Part group reference T5

Switch-disconnector according to IEC/EN 60947-3

Part group reference T5

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy