Eaton 3 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$89.36

(exc. GST)

$98.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.36

*price indicative

RS Stock No.:
271-5089
Mfr. Part No.:
043591 T0-2-8060/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Center

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Width

48mm

Standards/Approvals

IEC/EN 60947-3, UL, VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947

Hazardous Area Certification

No

Length

106mm

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy