Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-6062
- Mfr. Part No.:
- 093435 T0-2-15452/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$80.31
(exc. GST)
$88.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.31 |
*price indicative
- RS Stock No.:
- 271-6062
- Mfr. Part No.:
- 093435 T0-2-15452/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 60V | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Length | 106mm | |
| Depth | 48mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Center | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 60V | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Length 106mm | ||
Depth 48mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
