Eaton 3 Position 60 °, Short Lever Actuator 20 A

Subtotal (1 unit)*

$98.37

(exc. GST)

$108.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.37

*price indicative

RS Stock No.:
271-5046
Mfr. Part No.:
036473 T0-3-8212/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Mount Type

Rear

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Short Lever

Length

137mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE

Width

48mm

Depth

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP65

Design rear mounting

  • RS Stock No. 2714799
  • Mfr. Part No. 016298 T0-9-8365/E
Each
$253.66
  • RS Stock No. 2714564
  • Mfr. Part No. 014068 T0-4-88/E
Each
$142.78
  • RS Stock No. 2715006
  • Mfr. Part No. 029354 T0-2-8211/Z
Each
$87.31
  • RS Stock No. 2715090
  • Mfr. Part No. 043592 T0-4-8213/Z
Each
$141.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy