Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS Stock No.:
- 271-6031
- Mfr. Part No.:
- 092383 T5B-3-8212/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$467.72
(exc. GST)
$514.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.72 |
*price indicative
- RS Stock No.:
- 271-6031
- Mfr. Part No.:
- 092383 T5B-3-8212/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 3 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Length | 165mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Depth | 165mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 3 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Length 165mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Depth 165mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2716017
- Mfr. Part No. 092293 T5B-3-8401/Z
Each
$467.72
- RS Stock No. 2716003
- Mfr. Part No. 092157 T5B-4-3/Z
Each
$468.57
- RS Stock No. 2716005
- Mfr. Part No. 092161 T5B-4-24/Z
Each
$514.92
- RS Stock No. 2715955
- Mfr. Part No. 091871 T5B-5-8361/E
Each
$544.41












