- RS Stock No.:
- 271-4923
- Mfr. Part No.:
- 020454 T3-4-24/E
- Brand:
- Eaton
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$216.45
(exc. GST)
$238.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $216.45 |
- RS Stock No.:
- 271-4923
- Mfr. Part No.:
- 020454 T3-4-24/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP65
Design flush mounting
Design flush mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Star Delta Cam Switch |
Pole and Throw Configuration | 3P |
Series | Eaton Moeller Series T3 |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Toggle |
Related links
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 90° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 5 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...