Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$465.68

(exc. GST)

$512.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.68

*price indicative

RS Stock No.:
271-6006
Mfr. Part No.:
092164 T5B-4-24/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Length

141mm

Depth

88mm

Width

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy