Eaton 2 Position 65 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4898
- Mfr. Part No.:
- 019862 T0-1-8210/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$66.78
(exc. GST)
$73.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.78 |
*price indicative
- RS Stock No.:
- 271-4898
- Mfr. Part No.:
- 019862 T0-1-8210/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Rear | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 65 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 48mm | |
| Depth | 118mm | |
| Length | 118mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Rear | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 65 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 48mm | ||
Depth 118mm | ||
Length 118mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design rear mounting
- RS Stock No. 2714761
- Mfr. Part No. 016074 T0-8-15100/E
Each
$240.58
- RS Stock No. 0255331
- Mfr. Part No. 222664 T0-3-7/I1
Each
$166.95
- RS Stock No. 2714479
- Mfr. Part No. 013536 T0-4-133/E
Each
$142.78
- RS Stock No. 2715692
- Mfr. Part No. 057829 T0-3-8212/EZ
Each
$90.47
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A












