Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS Stock No.:
- 271-6079
- Mfr. Part No.:
- 094258 T5B-1-8210/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$278.56
(exc. GST)
$306.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.56 |
*price indicative
- RS Stock No.:
- 271-6079
- Mfr. Part No.:
- 094258 T5B-1-8210/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 3 | |
| Mount Type | Rear | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Depth | 88mm | |
| Width | 88mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Hazardous Area Certification | No | |
| Length | 132mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 3 | ||
Mount Type Rear | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Depth 88mm | ||
Width 88mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Hazardous Area Certification No | ||
Length 132mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Tool Kits
- Insertion & Extraction Tools
