Eaton 6 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$110.51

(exc. GST)

$121.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.51

*price indicative

RS Stock No.:
271-5636
Mfr. Part No.:
050718 T0-3-8233/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

6

Mount Type

Rear

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

48mm

Standards/Approvals

CSA, EN/IEC 60204

Length

137mm

Depth

48mm

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714578
  • Mfr. Part No. 014134 T0-5-15133/Z
Each
$180.27
  • RS Stock No. 2715631
  • Mfr. Part No. 048353 T0-2-15920/Z
Each
$98.35
  • RS Stock No. 2714729
  • Mfr. Part No. 015744 T0-6-8442/EZ
Each
$178.64
  • RS Stock No. 2714500
  • Mfr. Part No. 013667 T0-4-152/E
Each
$140.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy