Eaton 3 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-4869
- Mfr. Part No.:
- 018528 T3-2-8515/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$158.56
(exc. GST)
$174.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.56 |
*price indicative
- RS Stock No.:
- 271-4869
- Mfr. Part No.:
- 018528 T3-2-8515/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Length | 113mm | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Center | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Length 113mm | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton universal control switch has black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T3
Note
Eaton formerly known as Moeller
- RS Stock No. 2715673
- Mfr. Part No. 054745 T3-3-8280/E
Each
$199.79
- RS Stock No. 2714896
- Mfr. Part No. 019399 T3-3-8151/EZ
Each
$204.19
- RS Stock No. 2714606
- Mfr. Part No. 014406 T3-2-15435/Z
Each
$166.11
- RS Stock No. 2714932
- Mfr. Part No. 020484 T3-4-47/E
Each
$270.01
Related links
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 7 Position 45 °, Toggle Actuator 32 A
- Eaton 10 Position 45 °, Toggle Actuator 32 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Hammers












