Eaton 10 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-3993
- Mfr. Part No.:
- 004035 T3-5-15133/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$324.92
(exc. GST)
$357.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.92 |
*price indicative
- RS Stock No.:
- 271-3993
- Mfr. Part No.:
- 004035 T3-5-15133/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T3 | |
| Electrical Phase | 3 | |
| Mount Type | Center | |
| Number of Positions | 10 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Depth | 147mm | |
| Width | 61mm | |
| Length | 147mm | |
| Standards/Approvals | CE, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, CSA | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T3 | ||
Electrical Phase 3 | ||
Mount Type Center | ||
Number of Positions 10 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Depth 147mm | ||
Width 61mm | ||
Length 147mm | ||
Standards/Approvals CE, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, CSA | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Related links
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 10 Position 45 °, Toggle Actuator 32 A
- Eaton 10 Position 30 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 10 A
- Eaton 9 Position 45 °, Toggle Actuator 10 A
- Eaton 4 Position 45 °, Toggle Actuator 10 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A
