Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$165.72

(exc. GST)

$182.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.72

*price indicative

RS Stock No.:
271-4714
Mfr. Part No.:
015664 T0-3-15683/V/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Rotary

Depth

74mm

Length

137mm

Width

65mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T0

STOP function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715342
  • Mfr. Part No. 207199 T3-1-102/I2/SVB-SW
Each
$186.57
  • RS Stock No. 2736480
  • Mfr. Part No. 199909 P1-40/I2/SVB
Each
$264.44
  • RS Stock No. 2715461
  • Mfr. Part No. 218978 T0-2-8324/I1/SVB
Each
$141.51
  • RS Stock No. 2715477
  • Mfr. Part No. 222585 T0-2-113/I1/SVB
Each
$150.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy