- RS Stock No.:
- 271-4708
- Mfr. Part No.:
- 015600 T0-3-15683/EA/SVB-SW
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$122.71
(exc. GST)
$134.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $122.71 |
- RS Stock No.:
- 271-4708
- Mfr. Part No.:
- 015600 T0-3-15683/EA/SVB-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T0
STOP function
Lockable in the 0 (Off) position
Part group reference T0
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Related links
- Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 20A, Door...
- Eaton, 5P 90° On-Off Cam Switch, 690V (Volts), 20A
- Eaton, 4P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...