- RS Stock No.:
- 271-4997
- Mfr. Part No.:
- 026996 T0-3-15115/EZ
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$89.52
(exc. GST)
$98.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $89.52 |
- RS Stock No.:
- 271-4997
- Mfr. Part No.:
- 026996 T0-3-15115/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Part group reference T0
Degree of protection front IP65
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 3P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 5 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 4 Position 90° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 1P 4 Position 90° Multi Step Cam Switch, 690V (Volts), 20A,...