Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$98.99

(exc. GST)

$108.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.99

*price indicative

RS Stock No.:
271-5074
Mfr. Part No.:
041222 T0-4-8440/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Short Thumb Grip

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660, UL, IEC/EN 60947-3

Width

48mm

Length

105mm

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design flush mounting

Switching function one tapped winding

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy