- RS Stock No.:
- 271-4459
- Mfr. Part No.:
- 013451 T0-3-8250/E
- Brand:
- Eaton
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.02
(exc. GST)
$94.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.02 |
- RS Stock No.:
- 271-4459
- Mfr. Part No.:
- 013451 T0-3-8250/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Cam Switch Type | Multi Step Cam Switch |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 2P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Ammeter Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 2P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 2P 3 Position 45° Motor Control Cam Switch, 690V (Volts),...