Kraus & Naimer 3 Position, Rotary Knob Actuator 50 A

Subtotal (1 unit)*

$732.99

(exc. GST)

$806.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$732.99

*price indicative

RS Stock No.:
758-636
Mfr. Part No.:
C32.A213/GBA001.E
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Rotary Switch Cam Switch

Number of Positions

3

Mount Type

Panel

Terminal Type

Screw

Number of Poles

4

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

50A

Actuator Type

Rotary Knob

Maximum Operating Temperature

55°C

Contact Voltage

690V

Length

64mm

Depth

98.3mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-3

Width

64mm

Mechanical Life

1000000Operations

Changeover (CO) Switches


Suitable for standard low voltage control/load switching and extra low voltage and electronics applications

Ring type terminal or Faston push-on cable end connectors

Switch bodies supplied with appropriate legend plate

Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

Note

The current ratings shown in brackets meet the requirements of IEC 408, BS5419, and VDE 0660

  • RS Stock No. 0758591
  • Mfr. Part No. C32.A211/GBA001.E
Each
$229.09
  • RS Stock No. 2937308
  • Mfr. Part No. C32.A270/GBA001.E
Each
$934.08
  • RS Stock No. 0236394
  • Mfr. Part No. CG4.A213/GBA001.EF
Each
$172.76
  • RS Stock No. 0400501
  • Mfr. Part No. C80.A211/GBA001.E
Each
$277.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy