Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4079
- Mfr. Part No.:
- 008653 T3-2-15169/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$227.61
(exc. GST)
$250.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.61 |
*price indicative
- RS Stock No.:
- 271-4079
- Mfr. Part No.:
- 008653 T3-2-15169/V/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Width | 65mm | |
| Standards/Approvals | CE, UL, VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Length | 133mm | |
| Depth | 74mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Width 65mm | ||
Standards/Approvals CE, UL, VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Length 133mm | ||
Depth 74mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2715111
- Mfr. Part No. 045224 T3-3-15683/V/SVB
Each
$258.09
- RS Stock No. 2714889
- Mfr. Part No. 019121 T3-3-15680/V/SVB-SW
Each
$256.21
- RS Stock No. 2715071
- Mfr. Part No. 040478 T3-3-15683/EA/SVB
Each
$249.43
- RS Stock No. 2714084
- Mfr. Part No. 008828 T3-3-15259/EA/SVB
Each
$265.05












