Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-3952
- Mfr. Part No.:
- 000964 T3-6-15866/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$340.88
(exc. GST)
$374.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.88 |
*price indicative
- RS Stock No.:
- 271-3952
- Mfr. Part No.:
- 000964 T3-6-15866/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Center | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL, IEC/EN 60204, CSA, CE, IEC/EN 60947-3 | |
| Width | 54mm | |
| Depth | 61mm | |
| Length | 159mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Center | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL, IEC/EN 60204, CSA, CE, IEC/EN 60947-3 | ||
Width 54mm | ||
Depth 61mm | ||
Length 159mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design centre mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
- RS Stock No. 2713944
- Mfr. Part No. 000797 T3-5-15876/EZ
Each
$295.30
- RS Stock No. 2714818
- Mfr. Part No. 016776 T3-5-15876/E
Each
$258.97
- RS Stock No. 2714052
- Mfr. Part No. 005614 T3-8-137/EZ
Each
$475.38
- RS Stock No. 2715432
- Mfr. Part No. 207537 T3-5-15876/I2
Each
$333.84
Related links
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- CK Polyester, 4 Pocket Tool Belt Pouch










