Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$420.68

(exc. GST)

$462.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.68

*price indicative

RS Stock No.:
271-4042
Mfr. Part No.:
005511 T3-7-189/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

4

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Width

61mm

Hazardous Area Certification

No

Depth

148mm

Length

148mm

Standards/Approvals

UL, VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60947-3

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design flush mounting

Switching function 2 speeds

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy