Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4045
- Mfr. Part No.:
- 005536 T3-7-69/E
- Brand:
- Eaton
Subtotal (1 unit)*
$420.68
(exc. GST)
$462.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.68 |
*price indicative
- RS Stock No.:
- 271-4045
- Mfr. Part No.:
- 005536 T3-7-69/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Depth | 54mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Length | 148mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Depth 54mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Length 148mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
- RS Stock No. 2714052
- Mfr. Part No. 005614 T3-8-137/EZ
Each
$475.38
- RS Stock No. 2714818
- Mfr. Part No. 016776 T3-5-15876/E
Each
$258.97
- RS Stock No. 2714043
- Mfr. Part No. 005530 T3-7-67/Z
Each
$433.24
- RS Stock No. 2715633
- Mfr. Part No. 049998 T3-5-8453/E
Each
$291.05
Related links
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 60 °, Short Thumb Grip Actuator 32 A












