Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4036
- Mfr. Part No.:
- 004506 T3-6-8370/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$340.88
(exc. GST)
$374.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.88 |
*price indicative
- RS Stock No.:
- 271-4036
- Mfr. Part No.:
- 004506 T3-6-8370/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Depth | 54mm | |
| Width | 61mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Hazardous Area Certification | No | |
| Length | 159mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 2 | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Depth 54mm | ||
Width 61mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Hazardous Area Certification No | ||
Length 159mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Connector Wrenches
- Connector Tool Kits
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
