Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5604
- Mfr. Part No.:
- 046130 TM-6-8370/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$337.32
(exc. GST)
$371.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.32 |
*price indicative
- RS Stock No.:
- 271-5604
- Mfr. Part No.:
- 046130 TM-6-8370/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 500V | |
| Depth | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Hazardous Area Certification | No | |
| Length | 134mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Center | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 500V | ||
Depth 30mm | ||
Width 30mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Hazardous Area Certification No | ||
Length 134mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2714824
- Mfr. Part No. 016925 TM-1-8220/EZ+FS288
Each
$246.25
- RS Stock No. 2715161
- Mfr. Part No. 098607 TM-2-8211/E
Each
$152.83
- RS Stock No. 2715929
- Mfr. Part No. 091488 TM-5-8369/E
Each
$286.59
- RS Stock No. 2715581
- Mfr. Part No. 045493 TM-3-8222/EZ
Each
$202.89
Related links
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A












