Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$370.59

(exc. GST)

$407.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.59

*price indicative

RS Stock No.:
271-4028
Mfr. Part No.:
004350 T3-6-15898/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Length

137mm

Width

61mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Depth

137mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Turnaround star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714060
  • Mfr. Part No. 005836 T3-9-15238/E
Each
$535.03
  • RS Stock No. 2714057
  • Mfr. Part No. 005694 T3-8-8454/E
Each
$426.82
  • RS Stock No. 2714009
  • Mfr. Part No. 004165 T3-5-71/E
Each
$320.47
  • RS Stock No. 2714044
  • Mfr. Part No. 005531 T3-7-68/E
Each
$420.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy