Lovato Electric 3 Position Black for use with changeover switch 1 pole 40A, Rotary cam switch GX series
- RS Stock No.:
- 248-5607
- Mfr. Part No.:
- GX4051U
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$140.86
(exc. GST)
$154.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.86 |
*price indicative
- RS Stock No.:
- 248-5607
- Mfr. Part No.:
- GX4051U
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Colour | Black | |
| For Use With | changeover switch 1 pole 40A, Rotary cam switch GX series | |
| Standards/Approvals | cULus, IEC EN BS 60947-1, CSA C22.2, ETIM 8.0 EC001105, EAC, IEC EN BS 61058-1, IEC EN BS 60947-5-1, UL60947-4-1, IEC EN BS 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Colour Black | ||
For Use With changeover switch 1 pole 40A, Rotary cam switch GX series | ||
Standards/Approvals cULus, IEC EN BS 60947-1, CSA C22.2, ETIM 8.0 EC001105, EAC, IEC EN BS 61058-1, IEC EN BS 60947-5-1, UL60947-4-1, IEC EN BS 60947-3 | ||
- COO (Country of Origin):
- HR
The Lovato product is a rotary cam changeover switch with 1 pole. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square shaped contact body
Possibility of side by side installation
Related links
- Lovato 3 Position Black for use with Rotary cam switches GX series
- Cam Switches
- Lovato 3 Position 60 °, Short Black Handle Actuator 16 A
- RS PRO 3 Position 60 °, Knob Actuator 20 A
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP65
- Lovato 3 Position for use with 16A For Front Mounting with Black Handle, Front
- Lovato 3 Position for use with Dahlander Motor Control Switch 1-0-2 Front Plate 65 x 65 mm, For Front Mounting
- Lovato 3 Position
