- RS Stock No.:
- 248-5578
- Mfr. Part No.:
- GX1613U
- Brand:
- Lovato
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.52
(exc. GST)
$102.87
(inc. GST)
Units | Per unit |
1 + | $93.52 |
- RS Stock No.:
- 248-5578
- Mfr. Part No.:
- GX1613U
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
The Lovato product is a star dahlander motor control switch. It is a rotary cam switch with front mount and black handle.
Square shaped contact body
Possibility of side by side installation
Possibility of side by side installation
Specifications
Attribute | Value |
---|---|
Series | GX |
Cam Switch Type | Motor Control Cam Switch |
Electrical Phase | 1, 3 |
Maximum Current | 16A |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |