- RS Stock No.:
- 248-5596
- Mfr. Part No.:
- GX3253U
- Brand:
- Lovato
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.34
(exc. GST)
$189.57
(inc. GST)
Units | Per unit |
1 + | $172.34 |
- RS Stock No.:
- 248-5596
- Mfr. Part No.:
- GX3253U
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato product is a rotary cam changeover switch with 3 poles. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square shaped contact body
Possibility of side by side installation
Square shaped contact body
Possibility of side by side installation
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Changeover Cam Switch |
Series | GX |
Pole and Throw Configuration | 3PDT |
Normal State Configuration | 3CO |
Electrical Phase | 1, 3 |
Maximum Current | 32A |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Lovato 40A, Short Black Handle Actuator
- Lovato 16A, Short Black Handle Actuator
- Lovato 20A, Knob Actuator