Eaton 3 Position 60 °, Short Lever Actuator 32 A

Subtotal (1 unit)*

$268.66

(exc. GST)

$295.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.66

*price indicative

RS Stock No.:
271-4947
Mfr. Part No.:
020652 T3-4-88/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T3

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Rear

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Short Lever

Contact Voltage

690V

Standards/Approvals

CSA, EN/IEC 60204

Hazardous Area Certification

No

Length

156mm

Width

61mm

Depth

54mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T3

Degree of protection front IP65

Design rear mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy