- RS Stock No.:
- 248-5590
- Mfr. Part No.:
- GX3210U
- Brand:
- Lovato
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.83
(exc. GST)
$127.41
(inc. GST)
Units | Per unit |
1 + | $115.83 |
- RS Stock No.:
- 248-5590
- Mfr. Part No.:
- GX3210U
- Brand:
- Lovato
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Kraus & Naimer 32A
- Lovato 40A, Short Black Handle Actuator
- Lovato 16A, Short Black Handle Actuator
- Lovato 20A, Knob Actuator