Eaton 3 Position 60 °, Knob Actuator 32 A

Subtotal (1 unit)*

$184.75

(exc. GST)

$203.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.75

*price indicative

RS Stock No.:
229-9385
Mfr. Part No.:
207195 T3-4-8410/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T3

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Knob

Hazardous Area Certification

No

Width

100mm

Standards/Approvals

RoHS

Length

180mm

Depth

100mm

COO (Country of Origin):
GB

Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 207195 T3-4-8410/I2


This cam switch is a reliable solution for managing electrical circuits in automation systems. Designed for surface mounting, it features a robust build with dimensions of 181 x 100 x 127mm. The star delta cam switch effectively handles a maximum current of 32A and a voltage of 690V.

Features & Benefits


• 3-pole configuration for versatile circuit management

• Operates with an angle of throw of 60°

• Maintained switching performance with an off position

• IP65 rating provides excellent protection against dust and water

• Short thumb grip design enables easy operation

• Screw terminal connections ensure secure wiring

Applications


• Used in motor control circuits for efficient operation

• Suitable for starting and stopping three-phase motors

• Ideal for use in industrial automation systems

• Efficiently operates electrical machinery requiring star delta configurations

What is the maximum voltage capacity and current rating for this device?


It can operate at a maximum voltage of 690V and handle a current rating of up to 32A, making it suitable for various high-power applications.

How does the design of the switch facilitate user interaction?


The short thumb grip allows for easy manual operation, ensuring that users can quickly and effectively control motor starter applications even in demanding environments.

Can this switch be used in outdoor applications?


With an IP65 rating, it is designed to withstand dust and water, making it suitable for outdoor use in various weather conditions.

What type of electrical connection is required for installation?


It features screw terminal connections, which ensure a secure and reliable electrical connection during installation and operation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy