Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- RS Stock No.:
- 221-2829
- Mfr. Part No.:
- K1H014NCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$162.50
(exc. GST)
$178.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $162.50 |
*price indicative
- RS Stock No.:
- 221-2829
- Mfr. Part No.:
- K1H014NCH
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Front | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 55°C | |
| Depth | 79mm | |
| Width | 45mm | |
| Standards/Approvals | CENELEC EN 50013, EN 60947-3 for power circuit, EN 60947-5-1 for control circuit, IEC 60947-5-1 for control circuit, IEC 60947-3 for power circuit | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Front | ||
Terminal Type Screw Clamp | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Maximum Operating Temperature 55°C | ||
Depth 79mm | ||
Width 45mm | ||
Standards/Approvals CENELEC EN 50013, EN 60947-3 for power circuit, EN 60947-5-1 for control circuit, IEC 60947-5-1 for control circuit, IEC 60947-3 for power circuit | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- RS PRO 4 Position 45 °, Knob Actuator 20 A
- RS PRO 4 Position 45 °, Knob Actuator 16 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
