Better World
Schneider Electric, 1P 4 Position Changeover Cam Switch Body, 12A
- RS Stock No.:
- 221-2814
- Mfr. Part No.:
- K1B011U
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.70
(exc. GST)
$46.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.70 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2814
- Mfr. Part No.:
- K1B011U
- Brand:
- Schneider Electric
Related links
- Schneider Electric, 1P 4 Position Multi Step Cam Switch Body, 12A
- Schneider Electric, 1P Changeover Cam Switch Body, 12A
- Schneider Electric, 2P 3 Position Changeover Cam Switch Body, 12A
- Schneider Electric, 1P 7 Position Cam Switch Body, 12A
- Schneider Electric, 1P 3 Position Multi Step Cam Switch Body, 12A
- Schneider Electric, 1P 5 Position Multi Step Cam Switch Body, 12A
- Schneider Electric, 1P 11 Position Cam Switch Body, 12A
- Schneider Electric, 1P 6 Position Multi Step Cam Switch Body, 12A