Eaton 2 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 103-8470
- Mfr. Part No.:
- 207398 T0-2-8900/E
- Brand:
- Eaton
Subtotal (1 unit)*
$78.96
(exc. GST)
$86.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.96 |
*price indicative
- RS Stock No.:
- 103-8470
- Mfr. Part No.:
- 207398 T0-2-8900/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Panel Mount | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Knob | |
| Length | 48mm | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC/EN 60947, CE marking, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, VDE 0660, UL 60947-4-1, CSA-C22.2 No. 94, CSA | |
| Depth | 65mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1, 3 | ||
Mount Type Panel Mount | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Knob | ||
Length 48mm | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC/EN 60947, CE marking, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, VDE 0660, UL 60947-4-1, CSA-C22.2 No. 94, CSA | ||
Depth 65mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 207398 T0-2-8900/E
This cam switch is designed for reliable electrical control in various applications. As an On-Off cam switch, it features a 4-pole configuration and operates efficiently at up to 20A and 690V. With dimensions of 86 x 48 x 48mm, this flush mount cam switch incorporates a short thumb grip for easy operation.
Features & Benefits
• 4-pole configuration allows efficient circuit control
• Capable of managing up to 20A current loads
• Rated for a maximum voltage of 690V for versatile applications
• Screw terminal type for straightforward connection and installation
• 90° angle of throw enhances operational efficiency
• IP65 rating provides protection in harsh environments
Applications
• Ideal for controlling motor circuits and other electrical systems
• Suitable for automation and industrial machinery usage
• Commonly employed in electrical distribution panels
• Used in environments requiring robust weatherproofing
What is the significance of the IP65 rating for this product?
The IP65 rating indicates that the switch is protected against dust ingress and low-pressure water jets, making it suitable for outdoor and demanding indoor environments.
How does the screw terminal type facilitate installation?
The screw terminal type allows for secure connections of solid or stranded cables, ensuring stability and reducing the risk of electrical faults.
What are the temperature limits within which this switch can operate?
The cam switch operates effectively between -25°C and +50°C in open environments, and from -25°C to +40°C when enclosed, accommodating various application scenarios.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 9 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 7 Position 90 °, Knob Actuator 20 A
