Eaton 4 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$89.36

(exc. GST)

$98.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.36

*price indicative

RS Stock No.:
271-5767
Mfr. Part No.:
069304 T0-2-15907/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Center

Number of Positions

4

Terminal Type

Screw

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Depth

106mm

Width

48mm

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL

Hazardous Area Certification

No

Length

106mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy