Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- RS Stock No.:
- 103-8410
- Mfr. Part No.:
- 015147 T0-1-102/IVS
- Brand:
- Eaton
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.40
(exc. GST)
$58.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.40 |
- RS Stock No.:
- 103-8410
- Mfr. Part No.:
- 015147 T0-1-102/IVS
- Brand:
- Eaton
Related links
- Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- Eaton, DPST 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Knob Actuator
- Eaton, DPST 2 Position 90° Changeover Cam Switch, 690V ac, 20A
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- Eaton, DP 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Toggle Actuator
- Eaton, 2P 2 Position 90°, 690V ac, 20A, Rotary Actuator