Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$126.22

(exc. GST)

$138.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.22

*price indicative

RS Stock No.:
255-328
Mfr. Part No.:
222619 T0-2-8260/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

8mm

Depth

102mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE, VDE 0660

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step switch is an exceptional solution designed for high-performance applications in control and automation. With its robust construction and innovative design, this step switch meets the demanding needs of diverse environments, ensuring reliability and longevity. Featuring a double pole configuration with a maintained actuator function, this surface-mounted switch offers seamless operation with a thermal stability guarantee. The comprehensive specifications ensure that it is well-suited for various industrial applications, making it an ideal choice for users seeking high standards in electrical equipment. Engineered for easy installation and effective heat dissipation, the T0 Step switch guarantees optimal performance across a range of conditions, from extreme temperatures to intensive operational use. With its dual functionality and myriad certifications, users can rely on this switch for safe and effective control in any setup.

Offers surface mounting for versatile installation

Showcases a toggle actuator style for precise control

Designed with a pollution degree rating of 3 for high durability

Features a high degree of protection rated at IP65

Includes a thermal stability verification to uphold reliability

Ensures electromagnetic compatibility for smooth operational flow

Incorporates a shock resistance rating of 15 g to withstand mechanical impacts

Durable enough to handle up to 400,000 mechanical operations

Provides secure connections with a tightening torque of 1 Nm

Includes corrosion resistance measures to ensure longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy