Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5480
- Mfr. Part No.:
- 222597 T0-2-15120/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$128.02
(exc. GST)
$140.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.02 |
*price indicative
- RS Stock No.:
- 271-5480
- Mfr. Part No.:
- 222597 T0-2-15120/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Standards/Approvals | IEC/EN 60204, IEC 60947, EN 60947, EN 60204, VDE, IEC/EN 60947-3, IEC/EN 60947, VDE 0660 | |
| Width | 80mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Standards/Approvals IEC/EN 60204, IEC 60947, EN 60947, EN 60204, VDE, IEC/EN 60947-3, IEC/EN 60947, VDE 0660 | ||
Width 80mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton auxiliary winding control switch with spring-return from both directions. It has black thumb grip and front plate and standard are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Number of contact 3
Note
Eaton formerly known as Moeller
- RS Stock No. 2715279
- Mfr. Part No. 207090 T0-2-15422/I1
Each
$97.17
- RS Stock No. 2715289
- Mfr. Part No. 207103 T0-2-8215/I1
Each
$114.48
- RS Stock No. 2715263
- Mfr. Part No. 207069 T0-1-15421/I1
Each
$97.14
- RS Stock No. 0255330
- Mfr. Part No. 222639 T0-3-15069/I1
Each
$166.95
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- Draw Wires & Fish Tapes
- Cable Knives












