Eaton 2 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$119.61

(exc. GST)

$131.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.61

*price indicative

RS Stock No.:
271-5482
Mfr. Part No.:
222603 T0-2-15303/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

2

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Depth

102mm

Length

137mm

Width

80mm

Standards/Approvals

VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60947, EN 60947, EN 60204

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.

Standards IEC/EN 60947

VDE approved

Part group reference T0

Degree of protection IP65

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715484
  • Mfr. Part No. 222618 T0-2-8206/I1
Each
$119.61
  • RS Stock No. 2715276
  • Mfr. Part No. 207087 T0-2-15323/I1
Each
$114.48
  • RS Stock No. 2715261
  • Mfr. Part No. 207067 T0-1-15401/I1
Each
$94.79
  • RS Stock No. 2715277
  • Mfr. Part No. 207088 T0-2-15403/I1
Each
$114.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy