- RS Stock No.:
- 260-0349
- Mfr. Part No.:
- NUKRE47-A
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$299.37
(exc. GST)
$329.31
(inc. GST)
Units | Per unit |
1 + | $299.37 |
- RS Stock No.:
- 260-0349
- Mfr. Part No.:
- NUKRE47-A
- Brand:
- INA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The INA stud type track rollers NUKRE with axial guidance. It has full complement cylindrical roller set, with eccentric collar, labyrinth seals on both sides.
Width 66 mm
Basic dynamic load rating, radial 28500 N
Basic static load rating, radial 38000 N
Fatigue load limit, radial 4950 N
Weight 0.398 kg
Basic dynamic load rating, radial 28500 N
Basic static load rating, radial 38000 N
Fatigue load limit, radial 4950 N
Weight 0.398 kg
Specifications
Attribute | Value |
---|---|
Roller Diameter | 47mm |
Type | Stud Type Track Roller |
Static Load Rating | 38N |
Dynamic Load Rating | 28.5N |
Related links
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller NUKRE40-A, 40mm OD
- Stud Type Track Roller Track Roller KR16, 16mm OD
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Stud Type Track Roller Track Roller KR19, 19mm OD