Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- RS Stock No.:
- 260-0215
- Mfr. Part No.:
- NUKRE35-A
- Brand:
- INA
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$199.38
(exc. GST)
$219.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $199.38 |
- RS Stock No.:
- 260-0215
- Mfr. Part No.:
- NUKRE35-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KRE35-PP-A, 35mm OD
- Stud Type Track Roller Track Roller NUKR35-X-A, 35mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller PWKR35-2RS-RR-XL, 35mm OD
- Stud Type Track Roller Track Roller NUKR35-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD