Stud Type Track Roller Track Roller KR16, 16mm OD
- RS Stock No.:
- 260-0098
- Mfr. Part No.:
- KR16
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.39
(exc. GST)
$95.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.39 |
- RS Stock No.:
- 260-0098
- Mfr. Part No.:
- KR16
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
- Yoke Type Track Roller Track Roller KR16-SK, 16mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD
- Stud Type Track Roller Track Roller KRV16-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD